PCM1V470MCL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1H820MCL1GS

DigiKey Part Number
PCM1H820MCL1GTR-ND - Tape & Reel (TR)
493-PCM1H820MCL1GSCT-ND - Cut Tape (CT)
493-PCM1H820MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1H820MCL1GS
Description
CAP ALUM POLY 82UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
34mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.331" (8.40mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.13.95200kr.139.52
50kr.11.12320kr.556.16
100kr.10.22980kr.1,022.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.69452kr.4,347.26
1.000kr.8.21158kr.8,211.58
1.500kr.7.96800kr.11,952.00
2.500kr.7.69664kr.19,241.60
3.500kr.7.53715kr.26,380.02
5.000kr.7.41906kr.37,095.30
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000