



PCK0J331MCO1GS | |
|---|---|
DigiKey Part Number | 493-3996-2-ND - Tape & Reel (TR) 493-3996-1-ND - Cut Tape (CT) 493-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0J331MCO1GS |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0J331MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.6.14700 | kr.61.47 |
| 50 | kr.5.16720 | kr.258.36 |
| 100 | kr.4.68880 | kr.468.88 |
| 500 | kr.3.86598 | kr.1,932.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60678 | kr.3,606.78 |
| 2.000 | kr.3.39147 | kr.6,782.94 |
| 3.000 | kr.3.28286 | kr.9,848.58 |
| 5.000 | kr.3.16180 | kr.15,809.00 |
| 7.000 | kr.3.09067 | kr.21,634.69 |
| 10.000 | kr.3.02198 | kr.30,219.80 |
| 12.000 | kr.2.98932 | kr.35,871.84 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |


