



PCK0J152MCO1GS | |
|---|---|
DigiKey Part Number | 493-3999-2-ND - Tape & Reel (TR) 493-3999-1-ND - Cut Tape (CT) 493-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0J152MCO1GS |
Description | CAP ALUM POLY 1500UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0J152MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.10.72100 | kr.107.21 |
| 50 | kr.8.44620 | kr.422.31 |
| 100 | kr.7.72780 | kr.772.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.49166 | kr.3,245.83 |
| 1.000 | kr.6.10269 | kr.6,102.69 |
| 1.500 | kr.5.90643 | kr.8,859.65 |
| 2.500 | kr.5.68779 | kr.14,219.47 |
| 3.500 | kr.5.55931 | kr.19,457.58 |
| 5.000 | kr.5.43521 | kr.27,176.05 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

