



| PCJ1C390MCL1GS | |
|---|---|
| DigiKey Part Number | 493-3052-2-ND - Tape & Reel (TR) 493-3052-1-ND - Cut Tape (CT) 493-3052-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PCJ1C390MCL1GS | 
| Description | CAP ALUM POLY 39UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCJ1C390MCL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nichicon | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 39 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 35mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | AEC-Q200 | |
| Applications | General Purpose | |
| Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 | 
| 10 | kr.6.74600 | kr.67.46 | 
| 50 | kr.5.22360 | kr.261.18 | 
| 100 | kr.4.74110 | kr.474.11 | 
| 500 | kr.3.91130 | kr.1,955.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.65011 | kr.3,650.11 | 
| 2.000 | kr.3.43303 | kr.6,866.06 | 
| 3.000 | kr.3.32352 | kr.9,970.56 | 
| 5.000 | kr.3.20150 | kr.16,007.50 | 
| 7.000 | kr.3.12980 | kr.21,908.60 | 
| 10.000 | kr.3.06054 | kr.30,605.40 | 
| 12.000 | kr.3.02764 | kr.36,331.68 | 
| Unit Price without VAT: | kr.10.43000 | 
|---|---|
| Unit Price with VAT: | kr.13.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark