CJ-SERIES-8x12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CJ-SERIES-8x12mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ0J821MCL4GS

DigiKey Part Number
493-3043-2-ND - Tape & Reel (TR)
493-3043-1-ND - Cut Tape (CT)
493-3043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ0J821MCL4GS
Description
CAP ALUM POLY 820UF 20% 6.3V SMD
Manufacturer Standard Lead Time
71 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ0J821MCL4GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.61000kr.13.61
10kr.8.53300kr.85.33
50kr.7.00860kr.350.43
100kr.6.10690kr.610.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.26465kr.2,105.86
800kr.5.06713kr.4,053.70
1.200kr.4.88974kr.5,867.69
2.000kr.4.75011kr.9,500.22
2.800kr.4.57588kr.12,812.46
4.000kr.4.46368kr.17,854.72
4.800kr.4.41035kr.21,169.68
9.600kr.4.24464kr.40,748.54
Manufacturers Standard Package
Unit Price without VAT:kr.13.61000
Unit Price with VAT:kr.17.01250