



PCJ0J182MCL1GS | |
|---|---|
DigiKey Part Number | 493-3046-2-ND - Tape & Reel (TR) 493-3046-1-ND - Cut Tape (CT) 493-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J182MCL1GS |
Description | CAP ALUM POLY 1800UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J182MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.9.61800 | kr.96.18 |
| 50 | kr.7.54080 | kr.377.04 |
| 100 | kr.6.88590 | kr.688.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.88780 | kr.2,355.12 |
| 800 | kr.5.51113 | kr.4,408.90 |
| 1.200 | kr.5.32116 | kr.6,385.39 |
| 2.000 | kr.5.10941 | kr.10,218.82 |
| 2.800 | kr.4.98494 | kr.13,957.83 |
| 4.000 | kr.4.86475 | kr.19,459.00 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

