



PCJ0J182MCL1GS | |
|---|---|
DigiKey Part Number | 493-3046-2-ND - Tape & Reel (TR) 493-3046-1-ND - Cut Tape (CT) 493-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J182MCL1GS |
Description | CAP ALUM POLY 1800UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J182MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.9.75400 | kr.97.54 |
| 50 | kr.7.64780 | kr.382.39 |
| 100 | kr.6.98360 | kr.698.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.97138 | kr.2,388.55 |
| 800 | kr.5.58936 | kr.4,471.49 |
| 1.200 | kr.5.39670 | kr.6,476.04 |
| 2.000 | kr.5.18194 | kr.10,363.88 |
| 2.800 | kr.5.05570 | kr.14,155.96 |
| 4.000 | kr.4.93380 | kr.19,735.20 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |

