



PCJ0J152MCL1GS | |
|---|---|
DigiKey Part Number | 493-3045-2-ND - Tape & Reel (TR) 493-3045-1-ND - Cut Tape (CT) 493-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J152MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.025 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.9.49100 | kr.94.91 |
| 50 | kr.7.43440 | kr.371.72 |
| 100 | kr.6.78430 | kr.678.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.66740 | kr.2,833.70 |
| 1.000 | kr.5.31587 | kr.5,315.87 |
| 1.500 | kr.5.13855 | kr.7,707.83 |
| 2.500 | kr.4.94089 | kr.12,352.22 |
| 3.500 | kr.4.82472 | kr.16,886.52 |
| 5.000 | kr.4.71255 | kr.23,562.75 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |


