



PCJ0J122MCL1GS | |
|---|---|
DigiKey Part Number | 493-14045-2-ND - Tape & Reel (TR) 493-14045-1-ND - Cut Tape (CT) 493-14045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J122MCL1GS |
Description | CAP ALUM POLY 1200UF 20% 6.3V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J122MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.025 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.61000 | kr.13.61 |
| 10 | kr.8.94000 | kr.89.40 |
| 50 | kr.6.99440 | kr.349.72 |
| 100 | kr.6.38030 | kr.638.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.32408 | kr.2,662.04 |
| 1.000 | kr.4.99172 | kr.4,991.72 |
| 1.500 | kr.4.82409 | kr.7,236.14 |
| 2.500 | kr.4.63716 | kr.11,592.90 |
| 3.500 | kr.4.52731 | kr.15,845.58 |
| 5.000 | kr.4.42122 | kr.22,106.10 |
| 6.000 | kr.4.37081 | kr.26,224.86 |
| 12.000 | kr.4.26815 | kr.51,217.80 |
| Unit Price without VAT: | kr.13.61000 |
|---|---|
| Unit Price with VAT: | kr.17.01250 |

