



PCJ0G152MCL1GS | |
|---|---|
DigiKey Part Number | 493-3036-2-ND - Tape & Reel (TR) 493-3036-1-ND - Cut Tape (CT) 493-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G152MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.07900 | kr.90.79 |
| 50 | kr.7.10340 | kr.355.17 |
| 100 | kr.6.48010 | kr.648.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.40624 | kr.2,703.12 |
| 1.000 | kr.5.06839 | kr.5,068.39 |
| 1.500 | kr.4.89795 | kr.7,346.92 |
| 2.500 | kr.4.70793 | kr.11,769.83 |
| 3.500 | kr.4.59628 | kr.16,086.98 |
| 5.000 | kr.4.48843 | kr.22,442.15 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

