



PCG1C560MCL1GS | |
|---|---|
DigiKey Part Number | 493-4592-2-ND - Tape & Reel (TR) 493-4592-1-ND - Cut Tape (CT) 493-4592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C560MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.31074 | kr.4,310.74 |
| 2.000 | kr.4.06180 | kr.8,123.60 |
| 3.000 | kr.3.93623 | kr.11,808.69 |
| 5.000 | kr.3.79628 | kr.18,981.40 |
| 7.000 | kr.3.71405 | kr.25,998.35 |
| 10.000 | kr.3.63463 | kr.36,346.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.7.57500 | kr.75.75 |
| 50 | kr.5.89120 | kr.294.56 |
| 100 | kr.5.35810 | kr.535.81 |
| 500 | kr.4.44120 | kr.2,220.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.7.86400 | kr.78.64 |
| 50 | kr.6.11500 | kr.305.75 |
| 100 | kr.5.56260 | kr.556.26 |
| 500 | kr.4.61044 | kr.2,305.22 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |

