PCF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCF SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF1D151MCL1GS

DigiKey Part Number
493-11066-2-ND - Tape & Reel (TR)
493-11066-1-ND - Cut Tape (CT)
493-11066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1D151MCL1GS
Description
CAP ALUM POLY 150UF 20% 20V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1D151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
4.32 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.32000kr.14.32
10kr.8.53300kr.85.33
50kr.7.38000kr.369.00
100kr.6.73900kr.673.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.64973kr.2,259.89
800kr.5.14121kr.4,112.97
1.200kr.5.01891kr.6,022.69
2.000kr.4.99430kr.9,988.60
2.800kr.4.80652kr.13,458.26
4.000kr.4.76010kr.19,040.40
4.800kr.4.70419kr.22,580.11
9.600kr.4.55175kr.43,696.80
Manufacturers Standard Package
Unit Price without VAT:kr.14.32000
Unit Price with VAT:kr.17.90000