



PCF1A470MCL6GS | |
|---|---|
DigiKey Part Number | 493-14003-2-ND - Tape & Reel (TR) 493-14003-1-ND - Cut Tape (CT) 493-14003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A470MCL6GS |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A470MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.6.35300 | kr.63.53 |
| 50 | kr.4.89580 | kr.244.79 |
| 100 | kr.4.43610 | kr.443.61 |
| 500 | kr.3.64376 | kr.1,821.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.39427 | kr.3,394.27 |
| 2.000 | kr.3.18700 | kr.6,374.00 |
| 3.000 | kr.3.08241 | kr.9,247.23 |
| 5.000 | kr.2.96585 | kr.14,829.25 |
| 7.000 | kr.2.89737 | kr.20,281.59 |
| 10.000 | kr.2.83121 | kr.28,312.10 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

