



PCF1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-2995-2-ND - Tape & Reel (TR) 493-2995-1-ND - Cut Tape (CT) 493-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.6.75200 | kr.67.52 |
| 50 | kr.5.73420 | kr.286.71 |
| 100 | kr.5.21340 | kr.521.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.31634 | kr.2,158.17 |
| 1.000 | kr.3.98904 | kr.3,989.04 |
| 1.500 | kr.3.89157 | kr.5,837.36 |
| 2.500 | kr.3.73277 | kr.9,331.92 |
| 3.500 | kr.3.63942 | kr.12,737.97 |
| 5.000 | kr.3.54928 | kr.17,746.40 |
| 6.000 | kr.3.50642 | kr.21,038.52 |
| 12.000 | kr.3.36346 | kr.40,361.52 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

