
PCA1K820MCL1GS | |
|---|---|
DigiKey Part Number | PCA1K820MCL1GTR-ND - Tape & Reel (TR) 493-PCA1K820MCL1GSCT-ND - Cut Tape (CT) 493-PCA1K820MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1K820MCL1GS |
Description | 80V 82F POLYMER HIGH VOLTAGE TYP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 |
| 10 | kr.18.08100 | kr.180.81 |
| 50 | kr.14.54340 | kr.727.17 |
| 100 | kr.13.42650 | kr.1,342.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.72768 | kr.4,691.07 |
| 800 | kr.11.08733 | kr.8,869.86 |
| 1.200 | kr.10.76430 | kr.12,917.16 |
| 2.000 | kr.10.40442 | kr.20,808.84 |
| 2.800 | kr.10.19293 | kr.28,540.20 |
| 4.000 | kr.9.98875 | kr.39,955.00 |
| Unit Price without VAT: | kr.26.62000 |
|---|---|
| Unit Price with VAT: | kr.33.27500 |



