



LQSW6221MELB30 | |
|---|---|
DigiKey Part Number | 493-7630-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6221MELB30 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6221MELB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.75000 | kr.52.75 |
| 10 | kr.37.28600 | kr.372.86 |
| 50 | kr.30.89220 | kr.1,544.61 |
| 200 | kr.27.20685 | kr.5,441.37 |
| 600 | kr.25.11802 | kr.15,070.81 |
| 1.000 | kr.24.33774 | kr.24,337.74 |
| 2.600 | kr.23.24673 | kr.60,441.50 |
| Unit Price without VAT: | kr.52.75000 |
|---|---|
| Unit Price with VAT: | kr.65.93750 |

