



LQS2W221MELC25 | |
|---|---|
DigiKey Part Number | 493-7809-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W221MELC25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W221MELC25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W221MELC25 | Nichicon | 1.600 | LGN2W221MELC25-ND | kr.5.85000 | Parametric Equivalent |
| B43642D5227M000 | TDK | 26 | 495-77505-ND | kr.8.16000 | Parametric Equivalent |
| ELXS451VSN221MA25S | Chemi-Con | 390 | 565-ELXS451VSN221MA25S-ND | kr.9.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.61000 | kr.59.61 |
| 10 | kr.42.49800 | kr.424.98 |
| 50 | kr.35.42680 | kr.1,771.34 |
| Unit Price without VAT: | kr.59.61000 |
|---|---|
| Unit Price with VAT: | kr.74.51250 |

