470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G471MELB45

DigiKey Part Number
493-7664-ND
Manufacturer
Manufacturer Product Number
LQS2G471MELB45
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G471MELB45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.002 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2G471MELB45Nichicon66493-8363-NDkr.64.23000Parametric Equivalent
LGNW6471MELB45Nichicon148493-8389-NDkr.69.29000Parametric Equivalent
LGX2G471MELB45Nichicon219493-7991-NDkr.69.74000Parametric Equivalent
LQSW6471MELB45Nichicon123493-7798-NDkr.81.41000Parametric Equivalent
ELXS401VSN471MR40SChemi-Con200565-ELXS401VSN471MR40S-NDkr.108.26000Direct
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.75.70000kr.75.70
10kr.54.60700kr.546.07
50kr.45.90460kr.2,295.23
200kr.40.89165kr.8,178.33
600kr.38.05083kr.22,830.50
1.000kr.36.98987kr.36,989.87
Manufacturers Standard Package
Unit Price without VAT:kr.75.70000
Unit Price with VAT:kr.94.62500