Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNUN7332MSEH | |
|---|---|
DigiKey Part Number | 493-6751-ND |
Manufacturer | |
Manufacturer Product Number | LNUN7332MSEH |
Description | CAP ALUM 3300UF 20% 525V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 525 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 525 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNUN7332MSEHBB | Nichicon | 0 | LNUN7332MSEHBB-ND | kr.691.39800 | Parametric Equivalent |
| LNUN7332MSEHBN | Nichicon | 0 | LNUN7332MSEHBN-ND | kr.625.70733 | Parametric Equivalent |
| LNUN7332MTEH | Nichicon | 0 | LNUN7332MTEH-ND | kr.625.70733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.933.18000 | kr.933.18 |
| 15 | kr.753.61867 | kr.11,304.28 |
| 60 | kr.715.37700 | kr.42,922.62 |
| Unit Price without VAT: | kr.933.18000 |
|---|---|
| Unit Price with VAT: | kr.1,166.47500 |


