



LNUN7152MSEG | |
|---|---|
DigiKey Part Number | 493-6797-ND |
Manufacturer | |
Manufacturer Product Number | LNUN7152MSEG |
Description | CAP ALUM 1500UF 20% 525V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 525 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.08 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.858" (98.00mm) |
Voltage - Rated 525 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.553.48000 | kr.553.48 |
| 25 | kr.419.56840 | kr.10,489.21 |
| 50 | kr.402.99960 | kr.20,149.98 |
| 100 | kr.393.34120 | kr.39,334.12 |
| Unit Price without VAT: | kr.553.48000 |
|---|---|
| Unit Price with VAT: | kr.691.85000 |

