Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W822MSEH | |
|---|---|
DigiKey Part Number | 493-13822-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W822MSEH |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 7.795" (198.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W822MSEHBB | Nichicon | 0 | LNU2W822MSEHBB-ND | kr.802.49800 | Parametric Equivalent |
| LNU2W822MSEHBN | Nichicon | 0 | LNU2W822MSEHBN-ND | kr.764.28100 | Parametric Equivalent |
| LNU2W822MTEH | Nichicon | 0 | LNU2W822MTEH-ND | kr.764.28100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,102.40000 | kr.1,102.40 |
| 10 | kr.920.25100 | kr.9,202.51 |
| 50 | kr.864.02020 | kr.43,201.01 |
| Unit Price without VAT: | kr.1,102.40000 |
|---|---|
| Unit Price with VAT: | kr.1,378.00000 |


