LNU2H122MTEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.402.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.260.41760
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.260.41760
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNU2H122MTEF

DigiKey Part Number
LNU2H122MTEF-ND
Manufacturer
Manufacturer Product Number
LNU2H122MTEF
Description
CAP ALUM 1200UF 20% 500V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.98 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
4.646" (118.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNU2H122MSEFNichicon0493-6782-NDkr.402.80000Parametric Equivalent
LNU2H122MSEFBBNichicon0LNU2H122MSEFBB-NDkr.260.41760Parametric Equivalent
LNU2H122MSEFBNNichicon0LNU2H122MSEFBN-NDkr.260.41760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.260.41760kr.6,510.44
Manufacturers Standard Package
Unit Price without VAT:kr.260.41760
Unit Price with VAT:kr.325.52200