



LLS2Z821MELB | |
|---|---|
DigiKey Part Number | 493-2491-ND |
Manufacturer | |
Manufacturer Product Number | LLS2Z821MELB |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2Z821MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.035 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.96000 | kr.31.96 |
| 10 | kr.21.92000 | kr.219.20 |
| 50 | kr.17.76600 | kr.888.30 |
| 200 | kr.15.36995 | kr.3,073.99 |
| 600 | kr.14.01065 | kr.8,406.39 |
| 1.000 | kr.13.50274 | kr.13,502.74 |
| 2.600 | kr.12.72079 | kr.33,074.05 |
| 5.000 | kr.12.29048 | kr.61,452.40 |
| Unit Price without VAT: | kr.31.96000 |
|---|---|
| Unit Price with VAT: | kr.39.95000 |

