



LLS2Z102MELZ | |
|---|---|
DigiKey Part Number | 493-2492-ND |
Manufacturer | |
Manufacturer Product Number | LLS2Z102MELZ |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2Z102MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.82000 | kr.33.82 |
| 10 | kr.23.27000 | kr.232.70 |
| 50 | kr.18.90680 | kr.945.34 |
| 250 | kr.16.06444 | kr.4,016.11 |
| 500 | kr.15.17042 | kr.7,585.21 |
| 1.000 | kr.14.42815 | kr.14,428.15 |
| 2.500 | kr.13.63672 | kr.34,091.80 |
| Unit Price without VAT: | kr.33.82000 |
|---|---|
| Unit Price with VAT: | kr.42.27500 |

