



LLS2W331MELB | |
|---|---|
DigiKey Part Number | 493-2615-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W331MELB |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W331MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0316 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.78000 | kr.54.78 |
| 10 | kr.38.81300 | kr.388.13 |
| 50 | kr.32.20840 | kr.1,610.42 |
| 100 | kr.30.12960 | kr.3,012.96 |
| 500 | kr.26.56042 | kr.13,280.21 |
| 1.000 | kr.25.43919 | kr.25,439.19 |
| 2.500 | kr.24.37918 | kr.60,947.95 |
| Unit Price without VAT: | kr.54.78000 |
|---|---|
| Unit Price with VAT: | kr.68.47500 |


