



LLS2W181MELA | |
|---|---|
DigiKey Part Number | 493-2608-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W181MELA |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W181MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.002 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| 10 | kr.25.77200 | kr.257.72 |
| 50 | kr.21.03740 | kr.1,051.87 |
| 250 | kr.17.95464 | kr.4,488.66 |
| 500 | kr.16.98536 | kr.8,492.68 |
| 1.000 | kr.16.18063 | kr.16,180.63 |
| 2.500 | kr.15.32254 | kr.38,306.35 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |


