LLS2W101MELY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.25.22000
Datasheet

Similar


Nichicon
In Stock: 192
Unit Price: kr.24.38000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.05310
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.12.17665
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 509
Unit Price: kr.24.90000
Datasheet
LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series

LLS2W101MELY

DigiKey Part Number
493-2597-ND
Manufacturer
Manufacturer Product Number
LLS2W101MELY
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2W101MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.2584 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.77000kr.24.77
10kr.16.81300kr.168.13
50kr.13.50400kr.675.20
250kr.11.34696kr.2,836.74
500kr.10.66816kr.5,334.08
1.000kr.10.10438kr.10,104.38
2.500kr.9.50318kr.23,757.95
5.000kr.9.31809kr.46,590.45
Manufacturers Standard Package
Unit Price without VAT:kr.24.77000
Unit Price with VAT:kr.30.96250