LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS2V561MELC

DigiKey Part Number
493-16554-ND
Manufacturer
Manufacturer Product Number
LLS2V561MELC
Description
CAP ALUM 560UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2V561MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.75 A @ 120 Hz
Ripple Current @ High Frequency
3.9325 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.86000kr.49.86
10kr.35.16200kr.351.62
50kr.29.09700kr.1,454.85
Unit Price without VAT:kr.49.86000
Unit Price with VAT:kr.62.32500