



LLS2V391MELC | |
|---|---|
DigiKey Part Number | 493-16552-ND |
Manufacturer | |
Manufacturer Product Number | LLS2V391MELC |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2V391MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.289 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.75000 | kr.43.75 |
| 10 | kr.30.59100 | kr.305.91 |
| 50 | kr.25.14700 | kr.1,257.35 |
| 200 | kr.22.00775 | kr.4,401.55 |
| 600 | kr.20.22757 | kr.12,136.54 |
| 1.000 | kr.19.56245 | kr.19,562.45 |
| 2.600 | kr.18.53906 | kr.48,201.56 |
| Unit Price without VAT: | kr.43.75000 |
|---|---|
| Unit Price with VAT: | kr.54.68750 |

