



LLS2V331MELZ | |
|---|---|
DigiKey Part Number | 493-16551-ND |
Manufacturer | |
Manufacturer Product Number | LLS2V331MELZ |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2V331MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.87 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6741 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.27000 | kr.36.27 |
| 10 | kr.25.09600 | kr.250.96 |
| 50 | kr.20.48600 | kr.1,024.30 |
| 250 | kr.17.48292 | kr.4,370.73 |
| 500 | kr.16.53822 | kr.8,269.11 |
| 1.000 | kr.15.75389 | kr.15,753.89 |
| 2.500 | kr.15.11549 | kr.37,788.72 |
| Unit Price without VAT: | kr.36.27000 |
|---|---|
| Unit Price with VAT: | kr.45.33750 |

