



LLS2G331MELC | |
|---|---|
DigiKey Part Number | 493-2584-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G331MELC |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G331MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9315 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.42000 | kr.46.42 |
| 10 | kr.24.86500 | kr.248.65 |
| 50 | kr.23.79620 | kr.1,189.81 |
| 200 | kr.23.39235 | kr.4,678.47 |
| 600 | kr.21.74668 | kr.13,048.01 |
| 1.000 | kr.21.44707 | kr.21,447.07 |
| Unit Price without VAT: | kr.46.42000 |
|---|---|
| Unit Price with VAT: | kr.58.02500 |

