



LLS2E821MELA | |
|---|---|
DigiKey Part Number | 493-2554-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E821MELA |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E821MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.515 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.28.76500 | kr.287.65 |
| 50 | kr.23.58360 | kr.1,179.18 |
| 100 | kr.21.95290 | kr.2,195.29 |
| 500 | kr.19.15238 | kr.9,576.19 |
| 1.000 | kr.18.27232 | kr.18,272.32 |
| 2.500 | kr.17.33402 | kr.43,335.05 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |

