



LLS2D681MELA | |
|---|---|
DigiKey Part Number | 493-2520-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D681MELA |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D681MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.72 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.22.53200 | kr.225.32 |
| 50 | kr.18.29600 | kr.914.80 |
| 100 | kr.16.95950 | kr.1,695.95 |
| 500 | kr.14.66568 | kr.7,332.84 |
| 1.000 | kr.13.94451 | kr.13,944.51 |
| 2.500 | kr.13.17561 | kr.32,939.03 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |


