



LLS2D331MELZ | |
|---|---|
DigiKey Part Number | 493-2508-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D331MELZ |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D331MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.265 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.99000 | kr.21.99 |
| 10 | kr.14.48700 | kr.144.87 |
| 50 | kr.11.84400 | kr.592.20 |
| 250 | kr.9.90016 | kr.2,475.04 |
| 500 | kr.9.28814 | kr.4,644.07 |
| 1.000 | kr.8.77978 | kr.8,779.78 |
| 2.500 | kr.8.30409 | kr.20,760.23 |
| Unit Price without VAT: | kr.21.99000 |
|---|---|
| Unit Price with VAT: | kr.27.48750 |

