Similar
Similar
Similar




LLS2C272MELC | |
|---|---|
DigiKey Part Number  | 493-2474-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LLS2C272MELC  | 
Description  | CAP ALUM 2700UF 20% 160V SNAP TH  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 2700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LLS2C272MELC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 160 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 5.57 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 8.355 A @ 50 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 1.772" (45.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.56.13000 | kr.56.13 | 
| 10 | kr.39.87800 | kr.398.78 | 
| 50 | kr.33.16600 | kr.1,658.30 | 
| 200 | kr.29.29665 | kr.5,859.33 | 
| 600 | kr.27.10390 | kr.16,262.34 | 
| 1.000 | kr.26.28486 | kr.26,284.86 | 
| Unit Price without VAT: | kr.56.13000 | 
|---|---|
| Unit Price with VAT: | kr.70.16250 | 




