Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLS2A562MELC | |
|---|---|
DigiKey Part Number | 493-7312-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A562MELC |
Description | CAP ALUM 5600UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A562MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.762 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.58000 | kr.62.58 |
| 10 | kr.44.65300 | kr.446.53 |
| 50 | kr.37.25760 | kr.1,862.88 |
| 200 | kr.32.99845 | kr.6,599.69 |
| 600 | kr.30.58437 | kr.18,350.62 |
| 1.000 | kr.29.68268 | kr.29,682.68 |
| Unit Price without VAT: | kr.62.58000 |
|---|---|
| Unit Price with VAT: | kr.78.22500 |





