LLS2A332MELC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.92000
Datasheet

Similar


Nichicon
In Stock: 88
Unit Price: kr.43.75000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.77610
Datasheet

Direct


KEMET
In Stock: 746
Unit Price: kr.67.39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.25.45255
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 712
Unit Price: kr.49.58000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 636
Unit Price: kr.55.22000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.245
Unit Price: kr.46.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 304
Unit Price: kr.48.31000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.67075
Datasheet
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS2A332MELC

DigiKey Part Number
493-16549-ND
Manufacturer
Manufacturer Product Number
LLS2A332MELC
Description
CAP ALUM 3300UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2A332MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.07 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.6805 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS2A332MELANichicon0493-6170-NDkr.33.92000Similar
LLS2A332MELBNichicon88493-7310-NDkr.43.75000Similar
100MXC3300MEFC35X35Rubycon0100MXC3300MEFC35X35-NDkr.31.77610Direct
ALC70A332DC100KEMET746399-19612-NDkr.67.39000Direct
ALC70D332DC100KEMET0ALC70D332DC100-NDkr.25.45255Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.24000kr.43.24
10kr.30.19100kr.301.91
50kr.24.80580kr.1,240.29
200kr.21.69960kr.4,339.92
600kr.19.93857kr.11,963.14
1.000kr.19.28064kr.19,280.64
2.600kr.18.26800kr.47,496.80
Manufacturers Standard Package
Unit Price without VAT:kr.43.24000
Unit Price with VAT:kr.54.05000