



LLS2A182MELA | |
|---|---|
DigiKey Part Number | 493-7307-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A182MELA |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A182MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2315 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.21.38000 | kr.213.80 |
| 50 | kr.17.31220 | kr.865.61 |
| 250 | kr.14.66092 | kr.3,665.23 |
| 500 | kr.13.82694 | kr.6,913.47 |
| 1.000 | kr.13.13450 | kr.13,134.50 |
| 2.500 | kr.12.39614 | kr.30,990.35 |
| 5.000 | kr.11.94681 | kr.59,734.05 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |

