



LLS1V223MELC | |
|---|---|
DigiKey Part Number | 493-6164-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V223MELC |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V223MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.337 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.42000 | kr.51.42 |
| 10 | kr.36.27700 | kr.362.77 |
| 50 | kr.30.02120 | kr.1,501.06 |
| 200 | kr.26.41750 | kr.5,283.50 |
| 600 | kr.24.37467 | kr.14,624.80 |
| 1.000 | kr.23.61149 | kr.23,611.49 |
| 2.600 | kr.22.50132 | kr.58,503.43 |
| Unit Price without VAT: | kr.51.42000 |
|---|---|
| Unit Price with VAT: | kr.64.27500 |

