



LLS1V183MELC | |
|---|---|
DigiKey Part Number | 493-7302-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V183MELC |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V183MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.5665 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.94000 | kr.43.94 |
| 10 | kr.30.71100 | kr.307.11 |
| 50 | kr.25.24840 | kr.1,262.42 |
| 200 | kr.22.09935 | kr.4,419.87 |
| 600 | kr.20.31357 | kr.12,188.14 |
| 1.000 | kr.19.64652 | kr.19,646.52 |
| 2.600 | kr.18.61987 | kr.48,411.66 |
| Unit Price without VAT: | kr.43.94000 |
|---|---|
| Unit Price with VAT: | kr.54.92500 |

