



LLS1V153MELA | |
|---|---|
DigiKey Part Number | 493-7299-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V153MELA |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V153MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.52 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1V153MELB | Nichicon | 222 | 493-7300-ND | kr.37.03000 | Similar |
| LLS1V153MELC | Nichicon | 204 | 493-7301-ND | kr.41.53000 | Similar |
| 380LX153M035A022 | Cornell Dubilier Knowles | 1.521 | 338-2246-ND | kr.55.79000 | Similar |
| SLPX153M035E7P3 | Cornell Dubilier Knowles | 662 | 338-1582-ND | kr.37.28000 | Similar |
| 35USC15000MEFCSN25X45 | Rubycon | 97 | 1189-2884-ND | kr.34.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.97000 | kr.32.97 |
| 10 | kr.22.69100 | kr.226.91 |
| 50 | kr.18.42780 | kr.921.39 |
| 250 | kr.15.65092 | kr.3,912.73 |
| 500 | kr.14.77752 | kr.7,388.76 |
| 1.000 | kr.14.05223 | kr.14,052.23 |
| 2.500 | kr.13.27895 | kr.33,197.38 |
| Unit Price without VAT: | kr.32.97000 |
|---|---|
| Unit Price with VAT: | kr.41.21250 |

