Similar
Similar
Parametric Equivalent




LLS1K182MELA | |
|---|---|
DigiKey Part Number | LLS1K182MELA-ND |
Manufacturer | |
Manufacturer Product Number | LLS1K182MELA |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1K182MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.599 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K182MELZ | Nichicon | 0 | LLS1K182MELZ-ND | kr.8.89808 | Similar |
| SLPX182M080A3P3 | Cornell Dubilier Knowles | 0 | SLPX182M080A3P3-ND | kr.9.13471 | Similar |
| SLPX182M080C1P3 | Cornell Dubilier Knowles | 0 | SLPX182M080C1P3-ND | kr.9.62826 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.21856 | kr.2,554.64 |
| Unit Price without VAT: | kr.10.21856 |
|---|---|
| Unit Price with VAT: | kr.12.77320 |




