



LLS1J272MELZ | |
|---|---|
DigiKey Part Number | 493-7284-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J272MELZ |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J272MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.875 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.63000 | kr.21.63 |
| 10 | kr.14.57300 | kr.145.73 |
| 50 | kr.11.63780 | kr.581.89 |
| 250 | kr.9.72236 | kr.2,430.59 |
| 500 | kr.9.11962 | kr.4,559.81 |
| 1.000 | kr.8.61888 | kr.8,618.88 |
| 2.500 | kr.8.08492 | kr.20,212.30 |
| 5.000 | kr.7.82516 | kr.39,125.80 |
| Unit Price without VAT: | kr.21.63000 |
|---|---|
| Unit Price with VAT: | kr.27.03750 |

