



LLS1H123MELB | |
|---|---|
DigiKey Part Number | 493-7269-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H123MELB |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H123MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.578 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.25000 | kr.44.25 |
| 10 | kr.30.94600 | kr.309.46 |
| 50 | kr.25.44740 | kr.1,272.37 |
| 100 | kr.23.71670 | kr.2,371.67 |
| 500 | kr.20.74486 | kr.10,372.43 |
| 1.000 | kr.19.81104 | kr.19,811.04 |
| 2.500 | kr.18.81547 | kr.47,038.68 |
| Unit Price without VAT: | kr.44.25000 |
|---|---|
| Unit Price with VAT: | kr.55.31250 |

