Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent




LLS1C473MELC | |
|---|---|
DigiKey Part Number | 493-7254-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C473MELC |
Description | CAP ALUM 47000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C473MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.9235 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.16000 | kr.44.16 |
| 10 | kr.30.93800 | kr.309.38 |
| 50 | kr.25.47320 | kr.1,273.66 |
| 200 | kr.22.32130 | kr.4,464.26 |
| 600 | kr.20.53418 | kr.12,320.51 |
| 1.000 | kr.19.86669 | kr.19,866.69 |
| 2.600 | kr.19.43461 | kr.50,529.99 |
| Unit Price without VAT: | kr.44.16000 |
|---|---|
| Unit Price with VAT: | kr.55.20000 |









