15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1C153MELA

DigiKey Part Number
493-6149-ND
Manufacturer
Manufacturer Product Number
LLS1C153MELA
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1C153MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.64 A @ 120 Hz
Ripple Current @ High Frequency
4.186 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.66000kr.24.66
10kr.16.70000kr.167.00
50kr.13.39520kr.669.76
250kr.11.23980kr.2,809.95
500kr.10.56142kr.5,280.71
1.000kr.9.99812kr.9,998.12
2.500kr.9.39730kr.23,493.25
5.000kr.9.03165kr.45,158.25
Manufacturers Standard Package
Unit Price without VAT:kr.24.66000
Unit Price with VAT:kr.30.82500