LLS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLS Series

LLS1C123MELZ

DigiKey Part Number
493-7249-ND
Manufacturer
Manufacturer Product Number
LLS1C123MELZ
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1C123MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Ripple Current @ High Frequency
3.5995 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.57000kr.21.57
10kr.14.49600kr.144.96
50kr.11.57380kr.578.69
250kr.9.66708kr.2,416.77
500kr.9.06700kr.4,533.50
1.000kr.8.56851kr.8,568.51
2.500kr.8.03686kr.20,092.15
5.000kr.7.77486kr.38,874.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.57000
Unit Price with VAT:kr.26.96250