Direct
Direct
Direct
Parametric Equivalent




LLG2D222MELC40 | |
|---|---|
DigiKey Part Number | 493-7213-ND |
Manufacturer | |
Manufacturer Product Number | LLG2D222MELC40 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2D222MELC40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.27 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.16000 | kr.68.16 |
| 10 | kr.48.96000 | kr.489.60 |
| 50 | kr.41.04320 | kr.2,052.16 |
| 100 | kr.38.55230 | kr.3,855.23 |
| 500 | kr.34.27776 | kr.17,138.88 |
| 1.000 | kr.33.44026 | kr.33,440.26 |
| Unit Price without VAT: | kr.68.16000 |
|---|---|
| Unit Price with VAT: | kr.85.20000 |





