LLG & LKX Series 30x42mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLG & LKX Series 30x42mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLG2C222MELB40

DigiKey Part Number
493-7203-ND
Manufacturer
Manufacturer Product Number
LLG2C222MELB40
Description
CAP ALUM 2200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2C222MELB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.45 A @ 120 Hz
Ripple Current @ High Frequency
6.675 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.52.22000kr.52.22
10kr.36.92200kr.369.22
50kr.30.61380kr.1,530.69
200kr.26.97790kr.5,395.58
600kr.24.91690kr.14,950.14
1.000kr.24.14701kr.24,147.01
2.600kr.23.97915kr.62,345.79
Manufacturers Standard Package
Unit Price without VAT:kr.52.22000
Unit Price with VAT:kr.65.27500