LLG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLG Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLG2C152MELZ50

DigiKey Part Number
493-7202-ND
Manufacturer
Manufacturer Product Number
LLG2C152MELZ50
Description
CAP ALUM 1500UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2C152MELZ50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.86000kr.44.86
10kr.31.47500kr.314.75
50kr.25.93400kr.1,296.70
100kr.24.18820kr.2,418.82
500kr.21.19066kr.10,595.33
1.000kr.20.24858kr.20,248.58
2.500kr.19.83806kr.49,595.15
Manufacturers Standard Package
Unit Price without VAT:kr.44.86000
Unit Price with VAT:kr.56.07500